TruComponents 308194 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308194
EAN-13
4064161074573
Order Code
30-8194
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £27.82
3+ £27.28
5+ £26.77
10+ £26.27
20+ £25.79
50+ £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents TC-9065552 outdoor casing is a reliable enclosure crafted from polycarbonate (PC) in a sophisticated grey-white RAL 7035 finish. This sturdy casing is designed for robust protection, making it ideal for safeguarding electronic components from environmental factors in outdoor settings. Perfect for industrial and home automation applications, it combines durability with a sleek design to ensure secure and weather-resistant operations.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 250mm
Enclosure Height 119mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 119 mm
Inside height 113.00mm
Inside Width 153.00mm
Internal depth 224.00mm
IP Rating IP65
Misc Attribute TC-9065552

Reviews

Be the first to submit a review

Trustpilot