TruComponents 308192 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308192
EAN-13
4064161074559
Order Code
30-8192
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £20.75
3+ £20.35
5+ £19.97
10+ £19.60
20+ £19.24
50+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TruComponents TC-9065544 is a robust outdoor casing made from high-quality polycarbonate (PC) in a grey-white RAL 7035 finish. Designed for various outdoor applications, this durable casing offers excellent protection against environmental elements, making it ideal for housing sensitive electronics or components. Its construction ensures impact resistance and UV stability, providing reliability and longevity in demanding conditions.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 240.3mm
Enclosure Height 90mm
Enclosure Width 160.3mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240.3 x 160.3 x 90 mm
Inside height 84.00mm
Inside Width 153.00mm
Internal depth 214.70mm
IP Rating IP66
Misc Attribute TC-9065544

Reviews

Be the first to submit a review

Trustpilot