TruComponents 308190 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308190
EAN-13
4064161074535
Order Code
30-8190
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.43
3+ £16.11
5+ £15.81
10+ £15.51
20+ £15.23
50+ £14.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The TruComponents TC-9065536 is an outdoor casing made from durable polycarbonate, available in a grey-white RAL 7035 finish. This robust casing is designed for protective enclosures, offering resistance against environmental elements, making it ideal for both industrial and residential applications. The high-quality polycarbonate construction ensures long-lasting performance and reliability.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.50mm
Inside Width 113.00mm
Internal depth 134.20mm
IP Rating IP66
Misc Attribute TC-9065536

Reviews

Be the first to submit a review

Trustpilot