TruComponents 308188 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308188
EAN-13
4064161074511
Order Code
30-8188
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £15.87
3+ £15.56
5+ £15.27
10+ £14.99
20+ £14.71
50+ £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TruComponents TC-9065528 outdoor casing is a robust polycarbonate (PC) enclosure designed in a sleek grey-white (RAL 7035) colour. Ideal for protecting sensitive electronic components, this durable casing offers excellent resistance to environmental elements, making it suitable for outdoor installations. With its reliable protection and professional appearance, it is perfect for use in telecommunications, industrial automation, and other outdoor applications.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.50mm
Inside Width 113.00mm
Internal depth 134.20mm
IP Rating IP66
Misc Attribute TC-9065528

Reviews

Be the first to submit a review

Trustpilot