TruComponents 308187 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308187
EAN-13
4064161074504
Order Code
30-8187
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £17.53
3+ £17.19
5+ £16.87
10+ £16.55
20+ £16.25
50+ £15.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The TruComponents TC-9065524 is an outdoor casing made from high-quality polycarbonate (PC), ensuring durability and resilience in harsh environments. Finished in a grey-white (RAL 7035) shade, this casing is ideal for protecting electronic components in outdoor settings. Its robust construction makes it suitable for applications in telecommunications, control systems, and electrical installations.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 200mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 90 mm
Inside height 83.50mm
Inside Width 113.00mm
Internal depth 174.20mm
IP Rating IP66
Misc Attribute TC-9065524

Reviews

Be the first to submit a review

Trustpilot