TruComponents 308186 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308186
EAN-13
4064161074481
Order Code
30-8186
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £12.29
3+ £12.06
5+ £11.82
10+ £11.61
20+ £11.40
50+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TruComponents TC-9065516 outdoor casing is a robust and versatile housing solution made from polycarbonate (PC) for superior durability. This grey-white (RAL 7035) enclosure is ideal for protecting electronic components in challenging environments, thanks to its weather-resistant attributes. It is commonly used in industrial and commercial applications, providing reliable protection against the elements.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 85 mm
Inside height 79.00mm
Inside Width 73.00mm
Internal depth 134.00mm
IP Rating IP66
Misc Attribute TC-9065516

Reviews

Be the first to submit a review

Trustpilot