TruComponents 308185 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308185
EAN-13
4064161074467
Order Code
30-8185
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.03
3+ £12.78
5+ £12.54
10+ £12.31
20+ £12.09
50+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The TruComponents TC-9065508 outdoor casing is constructed from durable polycarbonate (PC). This grey-white (RAL 7035) enclosure is designed for robust protection of electronic components in outdoor settings. Typical applications include telecommunications and electrical installations, where reliable and weather-resistant housing is integral.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 122mm
Enclosure Height 85mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 85 mm
Inside height 78.00mm
Inside Width 113.00mm
Internal depth 96.20mm
IP Rating IP65
Misc Attribute TC-9065508

Reviews

Be the first to submit a review

Trustpilot