TruComponents 308184 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308184
EAN-13
4064161074450
Order Code
30-8184
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.28
3+ £11.07
5+ £10.86
10+ £10.66
20+ £10.46
50+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents TC-9065504 outdoor casing is a versatile product crafted from durable polycarbonate (PC) material. This grey-white (RAL 7035) casing is specifically designed for robust outdoor applications, providing reliable protection against varying environmental conditions. Ideal for housing sensitive electronics, it ensures longevity and performance with its sturdy construction and precise design.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 85 mm
Inside height 79.50mm
Inside Width 73.00mm
Internal depth 94.00mm
IP Rating IP65
Misc Attribute TC-9065504

Reviews

Be the first to submit a review

Trustpilot