TruComponents 308182 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308182
EAN-13
4064161074436
Order Code
30-8182
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £9.68
3+ £9.49
5+ £9.31
10+ £9.14
20+ £8.98
50+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-9065496 outdoor casing is constructed from durable polycarbonate (PC) in a grey-white RAL 7035 finish. This robust enclosure is ideal for protecting sensitive electronics in challenging outdoor environments, due to its weather-resistant properties and sturdy design. With these features, it is suitable for applications including telecommunications, industrial equipment housing, and outdoor electrical installations.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 82mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 85 mm
Inside height 79.00mm
Inside Width 73.00mm
Internal depth 56.00mm
IP Rating IP65
Misc Attribute TC-9065496

Reviews

Be the first to submit a review

Trustpilot