TruComponents 308181 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308181
EAN-13
4064161074429
Order Code
30-8181
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £21.39
3+ £20.98
5+ £20.58
10+ £20.21
20+ £19.83
50+ £19.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents TC-9065492 is an outdoor casing crafted from robust polycarbonate (PC), designed to offer excellent protection in various environments. Finished in a sleek grey-white (RAL 7035) colour, this casing is ideal for safeguarding electrical and electronic systems against adverse weather conditions. Typical applications include use in outdoor telecommunications installations, security systems, and industrial equipment housings.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.50mm
Inside Width 143.00mm
Internal depth 174.00mm
IP Rating IP65
Misc Attribute TC-9065492

Reviews

Be the first to submit a review

Trustpilot