TruComponents 308179 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308179
EAN-13
4064161074405
Order Code
30-8179
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £17.94
3+ £17.59
5+ £17.26
10+ £16.94
20+ £16.63
50+ £16.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The TruComponents TC-9065484 Outdoor casing is made from robust polycarbonate (PC), ensuring durability and resistance to environmental stresses. This grey-white (RAL 7035) enclosure is ideal for protecting sensitive electrical components outdoors. Perfect for use in industrial and commercial settings, it provides reliable protection against harsh weather conditions.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.50mm
Inside Width 113.00mm
Internal depth 174.20mm
IP Rating IP66
Misc Attribute TC-9065484

Reviews

Be the first to submit a review

Trustpilot