TruComponents 308178 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308178
EAN-13
4064161074399
Order Code
30-8178
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.87
3+ £16.55
5+ £16.24
10+ £15.94
20+ £15.65
50+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents TC-9065480 is an outdoor casing made from robust polycarbonate, ensuring durability and impact resistance. Finished in grey-white (RAL 7035), this weatherproof enclosure is ideal for protecting sensitive equipment in various outdoor environments. Typical applications of this casing include housing electrical components and safeguarding telecommunication devices.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 75 mm
Inside height 68.50mm
Inside Width 113.00mm
Internal depth 174.20mm
IP Rating IP66
Misc Attribute TC-9065480

Reviews

Be the first to submit a review

Trustpilot