TruComponents 308169 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308169
EAN-13
4064161075167
Order Code
30-8169
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.54
3+ £8.39
5+ £8.23
10+ £8.07
20+ £7.93
50+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents TC-9065444 outdoor casing is expertly crafted from durable polycarbonate (PC) material and is presented in a grey-white hue (RAL 7035). This robust casing is ideal for safeguarding electronic components from harsh environmental conditions. Its versatile design is suitable for outdoor installations, offering reliable protection and durability across various applications.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 55 mm
Inside height 49.00mm
Inside Width 73.30mm
Internal depth 56.60mm
IP Rating IP66
Misc Attribute TC-9065444

Reviews

Be the first to submit a review

Trustpilot