TruComponents 308168 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308168
EAN-13
4064161075150
Order Code
30-8168
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.52
3+ £7.37
5+ £7.23
10+ £7.10
20+ £6.97
50+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TruComponents TC-9065440 outdoor casing is a robust polycarbonate (PC) enclosure designed for durable applications. Available in a grey-white RAL 7035 colour, it offers excellent protection for electronic components against environmental factors. Ideal for both indoor and outdoor use, this casing is suitable for a range of applications including industrial control systems and telecommunications equipment.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 98mm
Enclosure Height 36.4mm
Enclosure Width 64mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 98 x 64 x 36.4 mm
Inside height 29.40mm
Inside Width 55.40mm
Internal depth 74.00mm
IP Rating IP66
Misc Attribute TC-9065440

Reviews

Be the first to submit a review

Trustpilot