TruComponents 308167 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308167
EAN-13
4064161075143
Order Code
30-8167
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.76
3+ £5.65
5+ £5.55
10+ £5.44
20+ £5.35
50+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TruComponents TC-9065436, 2266359 Outdoor Casing is a robust solution designed for protecting electronic components in outdoor environments. Crafted from durable polycarbonate, it has a grey-white (RAL 7035) finish, making it an ideal choice for discrete installations. Its typical applications include safeguarding electrical equipment in harsh weather conditions, ensuring reliable operation in a variety of outdoor settings.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 65mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 65 x 50 x 35 mm
Inside height 29.50mm
Inside Width 44.00mm
Internal depth 43.00mm
IP Rating IP66
Misc Attribute TC-9065436

Reviews

Be the first to submit a review

Trustpilot