TruComponents 308162 Universal enclosure ABS Black

MPN
308162
EAN-13
4064161079097
Order Code
30-8162
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.53
5+ £1.50
10+ £1.47
20+ £1.45
50+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The TruComponents TC-7910980 Universal Enclosure is a high-quality, versatile housing solution designed for various electronic projects. Made from durable acrylonitrile butadiene styrene (ABS) and presented in a sleek black finish, this enclosure offers both protection and a professional appearance. Suitable for housing circuit boards and other electronic components, it is ideal for use in both home projects and industrial applications alike.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 66mm
Enclosure Height 28mm
Enclosure Width 49mm
Colour Black
Dimensions (L x W x H) 66 x 49 x 28 mm
IP Rating IP54
Misc Attribute TC-7910980

Reviews

Be the first to submit a review

Trustpilot