TruComponents 308161 Universal enclosure ABS Black

MPN
308161
EAN-13
4064161158495
Order Code
30-8161
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £1.20
10+ £1.18
20+ £1.16
50+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The TruComponents TC-7910976 is a universal enclosure made from durable ABS and comes in a black finish. Perfect for housing electronic components, this enclosure provides robust protection and is ideal for projects requiring a professional, sleek appearance. Its universal design suits a wide range of applications, from DIY electronics to professional prototyping.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 50mm
Enclosure Height 21mm
Enclosure Width 40mm
Colour Black
Dimensions (L x W x H) 50 x 40 x 21 mm
IP Rating IP54
Misc Attribute TC-7910976

Reviews

Be the first to submit a review

Trustpilot