TruComponents 308151 Universal enclosure ABS Grey

MPN
308151
EAN-13
4064161075990
Order Code
30-8151
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £3.99
3+ £3.90
5+ £3.83
10+ £3.75
20+ £3.69
50+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The TruComponents TC-7910932 is a universal enclosure crafted from durable acrylonitrile butadiene styrene (ABS) in an attractive grey colour. Designed for versatility, this enclosure is ideal for housing electronic components, protecting them from dust and external elements in a variety of industrial applications. With its robust construction and professional finish, it serves as an excellent solution for securely enclosing and organising equipment or DIY projects.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 118mm
Enclosure Height 55mm
Enclosure Width 78mm
Colour Grey
Dimensions (L x W x H) 118 x 78 x 55 mm
IP Rating IP65
Misc Attribute TC-7910932

Reviews

Be the first to submit a review

Trustpilot