TruComponents 308150 Flanged box ABS Black

MPN
308150
EAN-13
4064161075983
Order Code
30-8150
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.39
5+ £1.37
10+ £1.34
20+ £1.32
50+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The TruComponents TC-7910928 Flanged Box is crafted from durable Acrylonitrile Butadiene Styrene (ABS) in a sleek black colour. this compact enclosure is designed for reliable protection and organisation of electronic components. Ideal for industrial and hobbyist applications, this robust enclosure provides easy mounting and secure housing.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 75mm
Enclosure Height 28mm
Enclosure Width 59mm
Colour Black
Dimensions (L x W x H) 75 x 59 x 28 mm
IP Rating IP54
Misc Attribute TC-7910928

Reviews

Be the first to submit a review

Trustpilot