TruComponents 308145 Universal enclosure ABS Grey

MPN
308145
EAN-13
4064161075921
Order Code
30-8145
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £4.57
3+ £4.48
5+ £4.39
10+ £4.31
20+ £4.24
50+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

The TruComponents TC-7910900, 1977725 Universal Enclosure is constructed from durable Acrylonitrile Butadiene Styrene (ABS) in a sleek grey finish. This enclosure is designed to protect electronic components, providing a reliable solution for housing circuits and delicate parts in workshops, labs, and various industrial settings. Its robust build ensures longevity and optimal performance in professional applications.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 177mm
Enclosure Height 56mm
Enclosure Width 125mm
Colour Grey
Dimensions (L x W x H) 177 x 125 x 56 mm
IP Rating IP65
Misc Attribute TC-7910900

Reviews

Be the first to submit a review

Trustpilot