TruComponents 308142 Universal enclosure ABS Black

MPN
308142
EAN-13
4064161158464
Order Code
30-8142
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.78
5+ £1.74
10+ £1.71
20+ £1.68
50+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The TruComponents TC-7910888, 308142 universal enclosure is made from durable ABS in a black finish. This versatile enclosure is ideal for protecting electronic components, with robust construction making it suitable for a variety of applications, from DIY projects to professional installations. Compact and reliable, it provides effective shielding while maintaining an unobtrusive presence in any setting.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 76mm
Enclosure Height 28mm
Enclosure Width 59mm
Colour Black
Dimensions (L x W x H) 76 x 59 x 28 mm
IP Rating IP54
Misc Attribute TC-7910888

Reviews

Be the first to submit a review

Trustpilot