TruComponents 308135 Universal enclosure ABS Grey

MPN
308135
EAN-13
4064161075792
Order Code
30-8135
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.70
3+ £3.62
5+ £3.55
10+ £3.49
20+ £3.43
50+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The TruComponents TC-7910836 is a universal enclosure made from durable acrylonitrile butadiene styrene (ABS) in a sleek grey colour. It is ideal for protecting electronic components in various applications, ranging from hobby projects to professional installations, providing reliable housing that safeguards sensitive equipment from environmental exposure. With compact dimensions, this enclosure is perfect for use in both small-scale and large-scale electronics projects, ensuring versatility and functionality across different settings.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey
Dimensions (L x W x H) 82 x 80 x 55 mm
IP Rating IP65
Misc Attribute TC-7910836

Reviews

Be the first to submit a review

Trustpilot