TruComponents 308134 Flanged box ABS Black

MPN
308134
EAN-13
4064161075785
Order Code
30-8134
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.32
3+ £2.27
5+ £2.23
10+ £2.19
20+ £2.15
50+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The TruComponents TC-7910832 is a flanged box made of acrylonitrile butadiene styrene (ABS) in a sleek black colour. Designed with durability in mind, this product is ideal for housing and protecting electronic components. Its robust construction, combined with its attractive finish, makes it suitable for both industrial applications and consumer electronics projects.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 145mm
Enclosure Height 40mm
Enclosure Width 74mm
Colour Black
Dimensions (L x W x H) 145 x 74 x 40 mm
IP Rating IP54
Misc Attribute TC-7910832

Reviews

Be the first to submit a review

Trustpilot