TruComponents 308132 Universal enclosure ABS Grey

MPN
308132
EAN-13
4064161075747
Order Code
30-8132
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £7.55
3+ £7.41
5+ £7.27
10+ £7.13
20+ £7.01
50+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents TC-7910816 is a universal enclosure made from durable Acrylonitrile Butadiene Styrene (ABS) in grey. This enclosure is designed to offer robust protection for sensitive electronics, featuring a sleek design suitable for a range of industrial and consumer applications. Its versatile construction makes it an ideal choice for projects requiring reliable and efficient housing solutions.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 89mm
Enclosure Height 41mm
Enclosure Width 75mm
Colour Grey
Dimensions (L x W x H) 89 x 75 x 41 mm
IP Rating IP65
Misc Attribute TC-7910816

Reviews

Be the first to submit a review

Trustpilot