TruComponents 308131 Universal enclosure ABS-PC Light grey

MPN
308131
EAN-13
4064161075730
Order Code
30-8131
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.56
3+ £3.49
5+ £3.43
10+ £3.36
20+ £3.30
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The TruComponents TC-7910812, 1977703 Universal Enclosure is made from durable ABS-PC material in a light grey finish. This enclosure is designed for versatile applications such as housing electronic components or protecting sensitive equipment. Ideal for both professional and hobbyist use, its robust construction ensures reliable performance in a variety of environments
Type Universal enclosure
Material ABS-PC
Enclosure Length 88mm
Enclosure Height 42mm
Enclosure Width 64mm
Colour Light grey
Dimensions (L x W x H) 88 x 64 x 42 mm
IP Rating IP65
Misc Attribute TC-7910812

Reviews

Be the first to submit a review

Trustpilot