TruComponents 308130 Universal enclosure ABS Grey

MPN
308130
EAN-13
4064161075723
Order Code
30-8130
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.70
3+ £2.65
5+ £2.59
10+ £2.54
20+ £2.50
50+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The TruComponents TC-7910808 is a universal enclosure made from high-quality Acrylonitrile Butadiene Styrene (ABS) in a sleek grey finish. This robust and durable enclosure is ideal for protecting sensitive electronic components from environmental factors, making it suitable for projects in industrial and home settings. With its sturdy construction and versatile design, the enclosure is perfect for hobbyists and professionals alike, ensuring reliable performance and extended product lifespan.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 70mm
Enclosure Height 37mm
Enclosure Width 50mm
Colour Grey
Dimensions (L x W x H) 70 x 50 x 37 mm
IP Rating IP65
Misc Attribute TC-7910808

Reviews

Be the first to submit a review

Trustpilot