TruComponents 308128 Universal enclosure ABS Grey

MPN
308128
EAN-13
4064161075662
Order Code
30-8128
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £8.50
3+ £8.34
5+ £8.18
10+ £8.03
20+ £7.89
50+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents TC-7910780 is a universal enclosure made from grey acrylonitrile butadiene styrene (ABS), designed to provide robust protection for electronic components. This durable enclosure is ideal for housing sensitive circuitry in various applications, ranging from industrial to consumer electronics. With precise dimensions suitable for a range of installations, it offers a professional and reliable solution for safeguarding your electronic projects.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey
Dimensions (L x W x H) 82 x 80 x 55 mm
IP Rating IP67
Misc Attribute TC-7910780

Reviews

Be the first to submit a review

Trustpilot