TruComponents 308127 Universal enclosure ABS Grey

MPN
308127
EAN-13
4064161075655
Order Code
30-8127
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £20.36
3+ £19.97
5+ £19.59
10+ £19.23
20+ £18.88
50+ £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The TruComponents TC-7910776 Universal Enclosure is designed from robust Acrylonitrile Butadiene Styrene (ABS) in a sleek grey finish. This durable enclosure is ideal for housing electronic components securely, providing excellent protection from external elements. Its versatile application makes it suitable for various projects, ensuring reliability and ease of use in both professional and hobby environments.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 283mm
Enclosure Height 96mm
Enclosure Width 193mm
Colour Grey
Dimensions (L x W x H) 283 x 193 x 96 mm
IP Rating IP67
Misc Attribute TC-7910776

Reviews

Be the first to submit a review

Trustpilot