TruComponents 308122 Universal enclosure ABS-PC Grey

MPN
308122
EAN-13
4064161075587
Order Code
30-8122
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £5.37
3+ £5.27
5+ £5.17
10+ £5.08
20+ £4.98
50+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The TruComponents TC-7910744 is a universal enclosure crafted from durable ABS-PC material, providing a robust solution for housing electronic components. In an elegant grey finish, this enclosure is ideal for a wide range of applications, offering reliable protection and adaptability for custom projects. Its compact yet spacious design makes it a versatile choice for both industrial and personal electronic projects, ensuring your components are securely housed.
Type Universal enclosure
Material ABS-PC
Enclosure Length 125mm
Enclosure Height 58mm
Enclosure Width 115mm
Colour Grey
Dimensions (L x W x H) 125 x 115 x 58 mm
IP Rating IP65
Misc Attribute TC-7910744

Reviews

Be the first to submit a review

Trustpilot