TruComponents 308121 Universal enclosure ABS-PC Grey

MPN
308121
EAN-13
4064161158419
Order Code
30-8121
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £4.85
3+ £4.77
5+ £4.68
10+ £4.58
20+ £4.49
50+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TruComponents TC-7910740, 308121 Universal Enclosure is a robust solution for electronic projects, featuring a durable ABS-PC construction. This grey enclosure is designed to protect sensitive components, making it ideal for both industrial and home applications. Its versatile design accommodates various electronic assemblies, providing reliable and secure housing for your projects.
Type Universal enclosure
Material ABS-PC
Enclosure Length 118mm
Enclosure Height 55mm
Enclosure Width 78mm
Colour Grey
Dimensions (L x W x H) 118 x 78 x 55 mm
IP Rating IP65
Misc Attribute TC-7910740

Reviews

Be the first to submit a review

Trustpilot