TruComponents 308119 Universal enclosure ABS Grey

MPN
308119
EAN-13
4064161075549
Order Code
30-8119
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £12.59
3+ £12.35
5+ £12.11
10+ £11.89
20+ £11.67
50+ £11.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The TruComponents TC-7910720 Universal Enclosure is a robust and versatile product designed to house various electronic components securely. Manufactured using durable acrylonitrile butadiene styrene (ABS) material, it features a sleek grey finish, ensuring both protection and a professional appearance. Ideal for use in custom electronics projects and industrial applications, this enclosure provides a reliable solution for safeguarding delicate circuitry.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 177mm
Enclosure Height 56mm
Enclosure Width 126mm
Colour Grey
Dimensions (L x W x H) 177 x 126 x 56 mm
IP Rating IP67
Misc Attribute TC-7910720

Reviews

Be the first to submit a review

Trustpilot