TruComponents 308112 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308112 Universal enclosure ABS Light grey

MPN
308112
EAN-13
4053199527106
Order Code
30-8112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.90
3+ £2.84
5+ £2.79
10+ £2.74
20+ £2.69
50+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The TruComponents' F19-1 TC-6649524 is a universal enclosure crafted from high-quality acrylonitrile butadiene styrene, offering robust protection in a sleek light grey finish. This versatile enclosure is ideal for housing electronic components, ensuring safety and durability in both industrial and personal projects. Its universal design makes it suitable for a wide range of applications, providing a reliable solution for organising and securing delicate devices.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 83mm
Enclosure Height 33mm
Enclosure Width 58mm
Colour Light grey
Dimensions (L x W x H) 83 x 58 x 33 mm
Misc Attribute F19-1

Reviews

Be the first to submit a review

Trustpilot