TruComponents 308110 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308110 Universal enclosure ABS Light grey

MPN
308110
EAN-13
4053199527052
Order Code
30-8110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £4.47
3+ £4.38
5+ £4.30
10+ £4.22
20+ £4.14
50+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 699 in stock

The TruComponents F2 TC-6649504 is a universal enclosure crafted from ABS, featuring a light grey finish for a sleek appearance. Designed with versatility in mind, it is suitable for a variety of applications, offering robust protection for electronic components. This enclosure is ideal for both professional and hobbyist projects, ensuring reliable performance and safeguarding devices from environmental factors.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 158mm
Enclosure Height 60mm
Enclosure Width 90mm
Colour Light grey
Dimensions (L x W x H) 158 x 90 x 60 mm
Misc Attribute F2

Reviews

Be the first to submit a review

Trustpilot