TruComponents 308109 Universal enclosure ABS Light grey

MPN
308109
EAN-13
4053199527045
Order Code
30-8109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £4.60
3+ £4.52
5+ £4.44
10+ £4.35
20+ £4.27
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 539 in stock

TruComponents TC-6649500, 308109 is a universal enclosure crafted from durable acrylonitrile butadiene styrene (ABS) with a light grey finish, designed for versatility in various applications. This enclosure offers robust protection for electronic components and is suitable for both professional and DIY projects. Ideal for housing sensitive electronics, its neutral colour and sturdy construction make it perfect for use in workshops, laboratories, or even home installations.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 200 x 120 x 75 mm
Misc Attribute F1

Reviews

Be the first to submit a review

Trustpilot