TruComponents 308103 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308103 Universal enclosure ABS Light grey

MPN
308103
EAN-13
4053199522934
Order Code
30-8103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.54
3+ £3.47
5+ £3.41
10+ £3.34
20+ £3.28
50+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

The TruComponents F3 TC-6649456 Universal Enclosure is a light grey housing crafted from robust acrylonitrile butadiene styrene (ABS), ideal for safeguarding electronic components. With the part number 308103, this enclosure provides durable protection, ensuring reliable performance in various environments. It is typically used in applications requiring secure, versatile containment for electrical assemblies, control systems, or small devices.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 90mm
Colour Light grey
Dimensions (L x W x H) 115 x 90 x 55 mm
Misc Attribute F3

Reviews

Be the first to submit a review

Trustpilot