TruComponents 308100 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308100 Universal enclosure ABS Light grey

MPN
308100
EAN-13
4053199522897
Order Code
30-8100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £7.95
3+ £7.79
5+ £7.65
10+ £7.50
20+ £7.37
50+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 306 in stock

TruComponents offers the TC-6649440, 308100 Universal Enclosure is made from durable ABS in a subtle light grey. This versatile enclosure is designed for housing various electronic components, providing robust protection with its high-quality material. It is well-suited for use in industrial applications, project housing, and electronic prototyping, thanks to its blend of resilience and aesthetic appeal.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 110mm
Colour Light grey
Dimensions (L x W x H) 160 x 110 x 90 mm
Misc Attribute F22

Reviews

Be the first to submit a review

Trustpilot