TruComponents 308094 Flanged box Polycarbonate (PC) Light grey

MPN
308094
EAN-13
2050008315628
Order Code
30-8094
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.11
3+ £22.68
5+ £22.25
10+ £21.83
20+ £21.44
50+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TruComponents TC-10860984 Flanged box is a robust and versatile enclosure ideal for safeguarding electronic components. Manufactured from light grey polycarbonate (PC), its durable and weather-resistant design ensures reliable protection in various environmental conditions. Suitable for industrial and outdoor applications, this flanged box provides a secure and functional solution for mounting and protecting sensitive electronics.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 209.70mm
Enclosure Height 45.10mm
Enclosure Width 139.80mm
Colour Light grey
Dimensions (L x W x H) 209.70 x 139.80 x 45.10 mm
Inside height 37.9mm
Inside Width 132.4mm
Internal depth 181.3mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860984

Reviews

Be the first to submit a review

Trustpilot