TruComponents 308086 Universal enclosure ABS Light grey

MPN
308086
EAN-13
2050008319060
Order Code
30-8086
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £16.07
3+ £15.76
5+ £15.47
10+ £15.18
20+ £14.90
50+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents offers the TC-10860912, 308086 Universal Enclosure designed in a light grey ABS material for robustness and durability. This versatile enclosure is ideal for housing electronic components, providing reliable protection in various applications. With its neutral colour and professional finish, it is perfect for use in both industrial and DIY projects.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 180mm
Enclosure Height 90.30mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 180 x 120 x 90.30 mm
Inside height 83.2mm
Inside Width 111mm
Internal depth 150mm
IP Rating IP65, IK07
Misc Attribute TC-10860912

Reviews

Be the first to submit a review

Trustpilot