TruComponents 308085 Flanged box Polycarbonate (PC) Light grey

MPN
308085
EAN-13
2050008319015
Order Code
30-8085
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.88
3+ £20.48
5+ £20.09
10+ £19.72
20+ £19.36
50+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860892, 308085 flanged box is a durable polycarbonate enclosure designed for versatile use in various industries. This light grey enclosure is ideal for housing electronic components, offering robustness and protection in challenging environments. Its flanged design ensures secure mounting, making it suitable for applications in automation, control systems, and outdoor installations.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 179.90mm
Enclosure Height 60.20mm
Enclosure Width 119.90mm
Colour Light grey
Dimensions (L x W x H) 179.90 x 119.90 x 60.20 mm
Inside height 53.1mm
Inside Width 112.5mm
Internal depth 151.5mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860892

Reviews

Be the first to submit a review

Trustpilot