TruComponents 308083 Universal enclosure Polycarbonate (PC) Light grey

Image Representative of Range

TruComponents 308083 Universal enclosure Polycarbonate (PC) Light grey

MPN
308083
EAN-13
2050008318841
Order Code
30-8083
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.54
3+ £19.16
5+ £18.80
10+ £18.45
20+ £18.12
50+ £17.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-10860824 Universal Enclosure is constructed from durable polycarbonate (PC) and comes in a light grey colour, providing robust protection for electronic components. This versatile enclosure is ideal for a range of applications, including housing for electrical systems and protecting sensitive electronics from environmental hazards. With its reliable construction, the enclosure ensures both safety and longevity, making it a valuable component for various industrial and commercial settings.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Height 75mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 75 mm
Inside height 67.9mm
Inside Width 141.7mm
Internal depth 120.8mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860824

Reviews

Be the first to submit a review

Trustpilot