TruComponents 308081 Flanged box Polycarbonate (PC) Light grey

MPN
308081
EAN-13
2050008318797
Order Code
30-8081
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.09
3+ £18.73
5+ £18.37
10+ £18.03
20+ £17.70
50+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860804, 308081 flanged box is a robust and versatile enclosure designed for various applications. Made from durable polycarbonate (PC) and finished in light grey, this product is ideal for protecting sensitive electronics or components from environmental factors. Its reliable construction makes it suitable for use in industrial settings, offering a practical solution for housing electrical and electronic equipment securely.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Height 60mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860804

Reviews

Be the first to submit a review

Trustpilot