TruComponents 308079 Universal enclosure Polycarbonate (PC) Light grey

MPN
308079
EAN-13
2050008318735
Order Code
30-8079
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.20
3+ £17.85
5+ £17.51
10+ £17.19
20+ £16.87
50+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TruComponents TC-10860780, 308079 Universal Enclosure is a versatile solution crafted from durable polycarbonate (PC) and presented in light grey. This robust enclosure is designed to securely house electronic components, offering protection and reliability in diverse environments. Ideal for both industrial and DIY projects, it provides an adaptable and resilient solution for securely containing sensitive electronic equipment.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 150mm
Enclosure Height 60mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 60 mm
Inside height 52.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860780

Reviews

Be the first to submit a review

Trustpilot