TruComponents 308075 Flanged box ABS Light grey

MPN
308075
EAN-13
2050008318636
Order Code
30-8075
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.16
3+ £11.92
5+ £11.70
10+ £11.48
20+ £11.27
50+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The TruComponents TC-10860740, 308075 is a flanged box made from durable ABS material in a light grey colour. This robust enclosure is ideal for protecting electronic components, offering a professional appearance and reliable performance. Common applications include housing circuitry for industrial, commercial, or DIY projects where durability and neat presentation are essential.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 150mm
Enclosure Height 45mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 150 x 100 x 45 mm
Inside height 37.9mm
Inside Width 92.6mm
Internal depth 121.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860740

Reviews

Be the first to submit a review

Trustpilot