TruComponents 308074 Universal enclosure ABS-PC Light grey

MPN
308074
EAN-13
2050008318629
Order Code
30-8074
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £11.56
3+ £11.34
5+ £11.13
10+ £10.92
20+ £10.73
50+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860736, 308074 Universal Enclosure is a durable and versatile housing solution made from high-quality ABS-PC material in a light grey finish. Designed for professional use, it offers robust protection for sensitive electronic components with its compact dimensions. Ideal for various applications, this enclosure is suited for projects requiring reliable and secure containment of electronic circuitry.
Type Universal enclosure
Material ABS-PC
Enclosure Length 134.70mm
Enclosure Height 60.10mm
Enclosure Width 134.70mm
Colour Light grey
Dimensions (L x W x H) 134.70 x 134.70 x 60.10 mm
Inside height 53mm
Inside Width 126.5mm
Internal depth 105.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860736

Reviews

Be the first to submit a review

Trustpilot