TruComponents 308067 Flanged box Polycarbonate (PC) Light grey

MPN
308067
EAN-13
2050008318322
Order Code
30-8067
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.90
3+ £14.61
5+ £14.34
10+ £14.07
20+ £13.82
50+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents TC-10860616, 308067 Flanged box is a premium enclosure crafted from robust polycarbonate in a light grey finish. Designed for durability and versatility, this flanged box is ideal for housing electronic components securely, especially in outdoor or industrial environments where protection from the elements is essential. Its efficient design and reliable material make it suited for a variety of applications, ensuring safety and longevity for sensitive electronic assemblies.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 60.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 60.20 mm
Inside height 53.04mm
Inside Width 70.85mm
Internal depth 90.85mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860616

Reviews

Be the first to submit a review

Trustpilot