TruComponents 308063 Universal enclosure Polycarbonate (PC) Light grey

MPN
308063
EAN-13
2050008318254
Order Code
30-8063
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.90
3+ £14.61
5+ £14.34
10+ £14.07
20+ £13.82
50+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents' TC-10860588, 308063 Universal Enclosure is a versatile and robust housing solution made from polycarbonate in a light grey colour. This enclosure, designed for durability and protection, is ideal for safeguarding electronic components in a range of environments. Its universal design makes it suitable for various applications, from industrial automation to consumer electronics, ensuring both reliability and flexibility.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 60.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 60.20 mm
Inside height 53.04mm
Inside Width 70.85mm
Internal depth 90.85mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860588

Reviews

Be the first to submit a review

Trustpilot