TruComponents 308061 Flanged box ABS-PC Light grey

MPN
308061
EAN-13
2050008318223
Order Code
30-8061
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.70
3+ £9.51
5+ £9.33
10+ £9.16
20+ £8.99
50+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-10860576, 308061 Flanged Box is designed for housing and protecting electronic assemblies. Constructed from a robust ABS-PC material, this light grey enclosure offers durability and reliable performance. It is ideal for indoor applications such as industrial control panels and electronic projects, where safeguarding sensitive components is paramount.
Type Flanged box
Material ABS-PC
Enclosure Length 120mm
Enclosure Height 45.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 45.20 mm
Inside height 38.04mm
Inside Width 71.64mm
Internal depth 90.85mm
IP Rating IP65, IK07
Misc Attribute TC-10860576

Reviews

Be the first to submit a review

Trustpilot