TruComponents 308059 Flanged box ABS Light grey

MPN
308059
EAN-13
2050008318179
Order Code
30-8059
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.47
3+ £8.30
5+ £8.15
10+ £8.00
20+ £7.85
50+ £7.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents TC-10860556, 2715139 Flanged Box is a robust enclosure crafted from high-quality ABS in a light grey finish. This flanged box is ideal for housing sensitive electronic components, offering protection in both industrial and domestic environments. Its durable construction and sleek design make it suitable for a variety of applications, ensuring reliable performance and longevity.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 45.20mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 120 x 80 x 45.20 mm
Inside height 38.04mm
Inside Width 71.64mm
Internal depth 91.64mm
IP Rating IP65, IK07
Misc Attribute TC-10860556

Reviews

Be the first to submit a review

Trustpilot