TruComponents 308058 Universal enclosure Polycarbonate (PC) Light grey

MPN
308058
EAN-13
2050008318148
Order Code
30-8058
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.44
3+ £15.15
5+ £14.86
10+ £14.58
20+ £14.32
50+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents offers the TC-10860544, 2715136 Universal Enclosure is manufactured from durable polycarbonate. Finished in a light grey colour, this enclosure is designed for a variety of applications, providing robust protection for sensitive electronic and electrical components. Its universal design makes it suitable for industrial environments, safeguarding devices from exposure to harsh conditions, while ensuring longevity.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 104.80mm
Enclosure Height 74.70mm
Enclosure Width 104.80mm
Colour Light grey
Dimensions (L x W x H) 104.80 x 104.80 x 74.70 mm
Inside height 67.6mm
Inside Width 95.4mm
Internal depth 74.6mm
Misc Attribute TC-10860544

Reviews

Be the first to submit a review

Trustpilot