TruComponents 308055 Flanged box Polycarbonate (PC) Light grey

MPN
308055
EAN-13
2050008318018
Order Code
30-8055
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.86
3+ £8.69
5+ £8.52
10+ £8.37
20+ £8.22
50+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents TC-10860492 is a flanged box made from durable polycarbonate, offering a robust and reliable enclosure solution. This light grey component measures optimally to fit various electronic projects, providing excellent protection for sensitive equipment. Ideal for industrial and commercial use, its sturdy construction and design make it perfect for housing circuits and electrical connections in demanding environments.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 105mm
Enclosure Height 40mm
Enclosure Width 70mm
Colour Light grey
Dimensions (L x W x H) 105 x 70 x 40 mm
Inside height 32.9mm
Inside Width 62.6mm
Internal depth 78.9mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860492

Reviews

Be the first to submit a review

Trustpilot